Part Details for 536BB000305DGR by Skyworks Solutions Inc
Overview of 536BB000305DGR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 536BB000305DGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
536BB000305DGR-ND
|
DigiKey | XTAL OSC XO 156.2578MHZ LVDS SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.9942 | Buy Now |
DISTI #
634-536BB000305DGR
|
Mouser Electronics | Standard Clock Oscillators Differential, <0.2 ps RMS, OE pin 1, 100-312.5 MHz RoHS: Compliant | 0 |
|
$12.9900 | Order Now |
DISTI #
536BB000305DGR
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 536BB000305DGR
536BB000305DGR CAD Models
536BB000305DGR Part Data Attributes
|
536BB000305DGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
536BB000305DGR
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 156.2578MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.2578 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 536BB000305DGR
This table gives cross-reference parts and alternative options found for 536BB000305DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 536BB000305DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
536BB000335DG | LVDS Output Clock Oscillator, 156.2539MHz Nom, | Skyworks Solutions Inc | 536BB000305DGR vs 536BB000335DG |
545BAA156M000BBGR | LVDS Output Clock Oscillator, 156MHz Nom, CLCC-6 | Skyworks Solutions Inc | 536BB000305DGR vs 545BAA156M000BBGR |
536BB000305DG | LVDS Output Clock Oscillator, 156.2578MHz Nom, | Skyworks Solutions Inc | 536BB000305DGR vs 536BB000305DG |
535BB000305DGR | LVDS Output Clock Oscillator, 156.2578MHz Nom, | Skyworks Solutions Inc | 536BB000305DGR vs 535BB000305DGR |
536BB000335DGR | LVDS Output Clock Oscillator, 156.2539MHz Nom, | Skyworks Solutions Inc | 536BB000305DGR vs 536BB000335DGR |