There are no models available for this part yet.
Overview of 536AB000305DGR by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for 536AB000305DGR by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
536AB000305DGR-ND
|
DigiKey | XTAL OSC XO 156.2578MHZ LVPECL Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$37.9500 | Buy Now | |
DISTI #
634-536AB000305DGR
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 10-1417 MHz RoHS: Compliant | 0 |
|
$39.3600 | Order Now | |
DISTI #
536AB000305DGR
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 536AB000305DGR by Skyworks Solutions Inc
Part Data Attributes for 536AB000305DGR by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
|
Fall Time-Max
|
0.35 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
20%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
156.2578 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVPECL
|
Output Load
|
50 OHM
|
Physical Dimension
|
7.0mm x 5.0mm x 1.8mm
|
Rise Time-Max
|
0.35 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
GOLD OVER NICKEL
|
Alternate Parts for 536AB000305DGR
This table gives cross-reference parts and alternative options found for 536AB000305DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 536AB000305DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMCL13F2H-156.000MTR | CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 536AB000305DGR vs EMCL13F2H-156.000MTR |
EMCL13F2H-156.000M | CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 536AB000305DGR vs EMCL13F2H-156.000M |
536AB000335DG | LVPECL Output Clock Oscillator, 156.2539MHz Nom, | Skyworks Solutions Inc | 536AB000305DGR vs 536AB000335DG |
531AB000154BG | LVPECL Output Clock Oscillator, 156.261718MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 536AB000305DGR vs 531AB000154BG |
531AB156M000BGR | LVPECL Output Clock Oscillator, 156MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 536AB000305DGR vs 531AB156M000BGR |
EMCL13F2J-156.000M | CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 536AB000305DGR vs EMCL13F2J-156.000M |
530AB156M000DGR | LVPECL Output Clock Oscillator, 156MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 536AB000305DGR vs 530AB156M000DGR |
EMCL23F2J-156.000MTR | CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 536AB000305DGR vs EMCL23F2J-156.000MTR |
531AB156M000DGR | LVPECL Output Clock Oscillator, 156MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 536AB000305DGR vs 531AB156M000DGR |
531MB156M000BGR | LVPECL Output Clock Oscillator, 156MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 536AB000305DGR vs 531MB156M000BGR |
Related Parts for 536AB000305DGR
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors