Part Details for 5368C SL002 by Alpha Wire
Overview of 5368C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5368C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2815
|
Newark | Shielded Multiconductor Cable, 8 Conductor, 16Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:8Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.23Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 5368C SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$7,859.0900 | Buy Now |
DISTI #
5368CSL002-ND
|
DigiKey | CABLE 8COND 16AWG SLATE SHLD Min Qty: 500 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$14.1576 | Buy Now |
DISTI #
602-5368C-500
|
Mouser Electronics | Multi-Conductor Cables 16AWG 8C SHIELD 500ft SPOOL SLATE RoHS: Compliant | 0 |
|
$7,078.0300 | Order Now |
DISTI #
70137624
|
RS | Multiconductor, 8C, 16AWG, Foil, Gray, PVC, 500, Xtra-Guard 1 Series | Alpha Wire 5368C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$7,078.0300 | RFQ |