Part Details for 536718-1 by TE Connectivity
Overview of 536718-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 536718-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ |
Part Details for 536718-1
536718-1 CAD Models
536718-1 Part Data Attributes:
|
536718-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
536718-1
TE Connectivity
HEADER CONNECTOR,HYBRID,PLUG,96+8 CONTACTS,SKT,PC TAIL TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MONOBLOCK CONNECTOR | |
Board Mounting Option | PCB EDGE LOCKING HOOK | |
Body Depth | 0.805 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S96P8 | |
Contact Finish Mating | AU ON PD-NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | HYBRID | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.3352 N | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.107 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 104 | |
Withdrawl Force-Min | .1112 N |
Alternate Parts for 536718-1
This table gives cross-reference parts and alternative options found for 536718-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 536718-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXB22HCHD | Card Edge Connector, 22 Contact(s), 1/2 LOADED Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Hole .125-.137, Red Insulator, Receptacle | Sullins Connector Solutions | 536718-1 vs FXB22HCHD |
RXB22HCHD | Card Edge Connector, 22 Contact(s), 1/2 LOADED Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Hole .125-.137, Red Insulator, Receptacle | Sullins Connector Solutions | 536718-1 vs RXB22HCHD |
536635-1 | HEADER CONNECTOR,HYBRID,PLUG,96+8 CONTACTS,SKT,PC TAIL TERMINAL | TE Connectivity | 536718-1 vs 536635-1 |
536571-1 | HEADER CONNECTOR,HYBRID,PLUG,96+8 CONTACTS,SKT,PC TAIL TERMINAL | TE Connectivity | 536718-1 vs 536571-1 |
AXB22HCHD | Card Edge Connector, 22 Contact(s), 1/2 LOADED Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Hole .125-.137, Red Insulator, Receptacle | Sullins Connector Solutions | 536718-1 vs AXB22HCHD |
AXB22HCHT | Card Edge Connector, 22 Contact(s), 1/2 LOADED Row(s), Straight, 0.05 inch Pitch, Solder Terminal, #4-40, Red Insulator, Receptacle | Sullins Connector Solutions | 536718-1 vs AXB22HCHT |