Part Details for 536545-2 by TE Connectivity
Overview of 536545-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 536545-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H9630
|
Newark | 2Mm Fb, asy,192,sig, hdr, sl, seq Rohs Compliant: No |Amp Te Connectivity 536545-2 RoHS: Not Compliant Min Qty: 2808 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2700 | Buy Now |
DISTI #
536545-2-ND
|
DigiKey | CONN HEADER FUTUREBUS 192POS PCB Min Qty: 2808 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.6177 | Buy Now |
DISTI #
536545-2
|
Avnet Americas | Conn Backplane HDR 192 POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: 536545-2) RoHS: Not Compliant Min Qty: 2808 Package Multiple: 72 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$14.9560 | Buy Now |
DISTI #
571-536545-2
|
Mouser Electronics | Hard Metric Connectors 2MM FB ASY 192 SIG HDR SL SEQ RoHS: Compliant | 0 |
|
$16.6100 | Order Now |
DISTI #
AMP536545-2
|
Heilind Electronics | 2MM FB,ASY,192,SIG,HDR,SL,SEQ | Americas - 0 in Stock |
|
$19.5503 | Buy Now |
|
Onlinecomponents.com | ASSEMBLY, PIN, SIGNAL, VERTICAL, Z-PACK 2mm FB, 4 ROW, SOLDER LEADS, RANDOM SEQUENCED | 0 |
|
$16.8500 / $49.4500 | Buy Now |
DISTI #
AMP536545-2
|
Interstate Connecting Components | 2MM FB,ASY,192,SIG,HDR,SL,SEQ | 0 |
|
$19.5503 | Buy Now |
DISTI #
000000000000672086
|
Sager | Hard Metric Connectors 2MM FB ASY 192 SIG HDR SL SEQ Min Qty: 6 | 0 |
|
$22.1600 | Buy Now |
DISTI #
536545-2
|
Avnet Abacus | (Alt: 536545-2) RoHS: Not Compliant Min Qty: 2808 Package Multiple: 72 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ASSEMBLY, PIN, SIGNAL, VERTICAL, Z-PACK 2mm FB, 4 ROW, SOLDER LEADS, RANDOM SEQUENCED | 0 |
|
$16.8500 / $49.4500 | Buy Now |
Part Details for 536545-2
536545-2 CAD Models
536545-2 Part Data Attributes
|
536545-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
536545-2
TE Connectivity
2MM FB,ASY,192,SIG,HDR,SL,SEQ
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 5 Days | |
Additional Feature | MATING POSTS RANDOMLY SEQ. | |
Board Mounting Option | PEG | |
Body Breadth | 0.622 inch | |
Body Depth | 0.669 inch | |
Body Length | 3.775 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.167 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 192 |