Part Details for 536507-7 by TE Connectivity
Overview of 536507-7 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 536507-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
536507-7
|
Avnet Americas | Conn Backplane SKT 144 POS 2mm Solder RA Thru-Hole - Rail/Tube (Alt: 536507-7) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 160 Lead time: 16 Weeks, 2 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
72135311
|
RS | Connector, 2MM, Fb, Asy,144,Sig, Rec, Sl,2.73 | TE Connectivity 536507-7 RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Container: Bulk | 0 |
|
$18.8300 | RFQ |
|
Quest Components | 144 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | 5 |
|
$23.9258 | Buy Now |
|
Quest Components | 144 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | 1 |
|
$15.5518 | Buy Now |
DISTI #
000000000000864715
|
Sager | High Speed / Modular Connectors 2MM FB,ASY,144,SIG REC,SL,2.73 | 0 |
|
Buy Now |
Part Details for 536507-7
536507-7 CAD Models
536507-7 Part Data Attributes
|
536507-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
536507-7
TE Connectivity
2MM FB,ASY,144,SIG,REC,SL,2.73
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | Z-PACK | |
Body Breadth | 0.464 inch | |
Body Depth | 0.805 inch | |
Body Length | 2.82 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .4448 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Terminal Length | 0.107 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .11954 N |
Alternate Parts for 536507-7
This table gives cross-reference parts and alternative options found for 536507-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 536507-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5536507-7 | 2MM FB,ASY,144,SIG,REC,SL,2.73 | TE Connectivity | 536507-7 vs 5536507-7 |