There are no models available for this part yet.
Overview of 5364C SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5364C SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92F7465
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 16Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.23Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 5364C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$4,117.4700 | Buy Now | |
DISTI #
5364CSL001-ND
|
DigiKey | CABLE 4COND 16AWG SHLD Min Qty: 1000 Lead time: 5 Weeks Container: Spool |
1000 In Stock |
|
$3.7087 | Buy Now | |
DISTI #
602-5364CSL001
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 4 Conductor 300V Foil PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$3,710.8000 | Order Now | |
DISTI #
70137618
|
RS | Multiconductor, 4C, 16AWG, Foil, Gray, PVC, 1000, Xtra-Guard 1 Series | Alpha Wire 5364C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$4,057.7900 | RFQ | |
DISTI #
5364C-SL001
|
TME | Wire, Xtra Guard® 1, 4x16AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$3,820.3400 / $4,911.8700 | RFQ |