Part Details for 536490674 by Molex
Overview of 536490674 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 536490674
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0536490674
|
Avnet Americas | Conn Board to Board HDR 60 POS 0.64mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0536490674) RoHS: Compliant Min Qty: 2280 Package Multiple: 2280 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.0017 / $4.0569 | Buy Now |
DISTI #
536490674
|
Avnet Abacus | Conn Board to Board HDR 60 POS 0.64mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 536490674) RoHS: Compliant Min Qty: 2280 Package Multiple: 2280 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516500185737
|
Chip1Stop | Conn Board to Board PL 60 POS 0.635mm Solder ST SMD SlimStack? T/R RoHS: Compliant Container: Cut Tape | 1 |
|
$2.7400 | Buy Now |
Part Details for 536490674
536490674 CAD Models
536490674 Part Data Attributes
|
536490674
Molex
Buy Now
|
Compare Parts:
536490674
Molex
|
Samacsys Manufacturer | Molex |