-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
096 EURO TYPE C RECEPT BL ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F5199
|
Newark | 096 Euro Type C Recept Bl Assy Rohs Compliant: No |Amp Te Connectivity 536412-4 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2800 | Buy Now |
DISTI #
A29018-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 600 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2559 | Buy Now |
DISTI #
536412-4
|
Avnet Americas | Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 536412-4) RoHS: Not Compliant Min Qty: 600 Package Multiple: 300 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$7.8144 / $7.9772 | Buy Now |
DISTI #
571-5364124
|
Mouser Electronics | DIN 41612 Connectors 96P DIN RECEPTACLE RoHS: Not Compliant | 0 |
|
$8.5400 | Order Now |
|
Future Electronics | 96 Position 2.54 mm Receptacle Solder Through Hole Eurocard Type C Connector RoHS: Not Compliant pbFree: No Min Qty: 600 Package Multiple: 150 Lead time: 14 Weeks Container: Box | 0Box |
|
$8.1100 | Buy Now |
|
Future Electronics | 96 Position 2.54 mm Receptacle Solder Through Hole Eurocard Type C Connector RoHS: Not Compliant pbFree: No Min Qty: 600 Package Multiple: 150 Lead time: 14 Weeks Container: Box | 0Box |
|
$8.1100 | Buy Now |
DISTI #
AMP536412-4
|
Heilind Electronics | 096 EURO TYPE C RECEPT BL ASSY | Americas - 0 in Stock |
|
$8.9450 / $9.0786 | Buy Now |
|
Onlinecomponents.com | 096 EURO TYPE C RECEPT BL ASSY | Alternative Product Available |
|
$7.5500 / $20.6800 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | 57 |
|
$7.1861 / $11.0556 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
536412-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
536412-4
TE Connectivity
096 EURO TYPE C RECEPT BL ASSY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: DIN 41612; IEC 603-2 | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.417 inch | |
Body Depth | 0.452 inch | |
Body Length | 3.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | C,A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |
This table gives cross-reference parts and alternative options found for 536412-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 536412-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPI96U30RB-2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 536412-4 vs RPI96U30RB-2 |
650895-5 | 096 EURO TYPE R RECEPT BL ASSY | TE Connectivity | 536412-4 vs 650895-5 |
8609.396.81.92.755.000.E3 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Amphenol FCi | 536412-4 vs 8609.396.81.92.755.000.E3 |
594833 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal | ERNI | 536412-4 vs 594833 |
650963-4 | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 536412-4 vs 650963-4 |
8609.396.81.94.745.000.E3 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug, | Amphenol Communications Solutions | 536412-4 vs 8609.396.81.94.745.000.E3 |
1-215950-4 | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT | TE Connectivity | 536412-4 vs 1-215950-4 |
47-2962 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Socket, | Cinch Connectivity Solutions | 536412-4 vs 47-2962 |
86093968114755F16V1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 536412-4 vs 86093968114755F16V1 |
535032-9 | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | 536412-4 vs 535032-9 |