-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
032 EURO TYPE B PIN BDLK ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC6756
|
Newark | 536386-5 - 032 Euro Type B Pin Bdlk Assy Rohs Compliant: No |Amp Te Connectivity 536386-5 Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6600 / $8.6300 | Buy Now |
DISTI #
34B066
|
Newark | 032 Euro Type B Pin Bdlk Assy Rohs Compliant: No |Amp Te Connectivity 536386-5 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7900 | Buy Now |
DISTI #
A108222-ND
|
DigiKey | CONN DIN HDR 32POS PCB RA GOLD Min Qty: 560 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7845 | Buy Now |
DISTI #
536386-5
|
Avnet Americas | Conn DIN 41612 RCP 32 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 536386-5) RoHS: Not Compliant Min Qty: 560 Package Multiple: 140 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$5.0168 / $6.0371 | Buy Now |
DISTI #
571-536386-5
|
Mouser Electronics | DIN 41612 Connectors 032 EURO TYPE B PIN RoHS: Not Compliant | 0 |
|
$6.0800 / $6.6500 | Order Now |
DISTI #
73776265
|
RS | 032 EURO TYPE B PIN BDLK ASSY, Eurocard Connectors | TE Connectivity 536386-5 Min Qty: 560 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2700 | RFQ |
|
Future Electronics | 032 EURO TYPE B PIN BDLK ASSY RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Lead time: 9 Weeks Container: Box | 0Box |
|
$5.3900 / $5.4500 | Buy Now |
|
Future Electronics | 032 EURO TYPE B PIN BDLK ASSY RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Lead time: 9 Weeks Container: Box | 0Box |
|
$5.3900 / $5.4500 | Buy Now |
DISTI #
AMP536386-5
|
Heilind Electronics | 032 EURO TYPE B PIN BDLK ASSY | Americas - 0 in Stock |
|
$6.0007 / $6.3455 | Buy Now |
|
Onlinecomponents.com | 032 EURO TYPE B PIN BDLK ASSY | 0 |
|
$5.3900 / $11.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
536386-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
536386-5
TE Connectivity
032 EURO TYPE B PIN BDLK ASSY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: DIN 41612; IEC 60603-2 | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.337 inch | |
Body Depth | 0.497 inch | |
Body Length | 2.1 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.104 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
Withdrawl Force-Min | .15012 N |
This table gives cross-reference parts and alternative options found for 536386-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 536386-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5536386-5 | ASSY,PIN,EUROCARD,TYPE B/2,LEA | TE Connectivity | 536386-5 vs 5536386-5 |