Part Details for 5363/1C SL005 by Alpha Wire
Overview of 5363/1C SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPP536312.500000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator | |
RJE1R288225363 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, Stacked, 2x1 Two Port, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for 5363/1C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B7304
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 16Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 5363/1C SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$858.5000 | Buy Now |
DISTI #
5363/1CSL005-100-ND
|
DigiKey | CABLE 3COND 16AWG SLATE SHLD Min Qty: 100 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.7968 | Buy Now |
DISTI #
602-5363/1C-100-09
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 3 Conductor 300V Foil PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$682.1000 | Order Now |
DISTI #
73595981
|
RS | Multiconductor Cable, Foil Shield, 3C, 16AWG, 300V, Gray, PVC, Xtra-Guard 1 | Alpha Wire 5363/1C SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$743.6600 | RFQ |
DISTI #
5363/1C-SL005
|
TME | Wire, Xtra Guard® 1, 3x16AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$655.4800 / $842.7600 | RFQ |
Part Details for 5363/1C SL005
5363/1C SL005 CAD Models
5363/1C SL005 Part Data Attributes
|
5363/1C SL005
Alpha Wire
Buy Now
|
Compare Parts:
5363/1C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |