Part Details for 5362C-SL005 by Alpha Wire
Overview of 5362C-SL005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5362C-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable 2 Conductors 16AWG 6.4mm 300V - Gray - 30.48m (100ft)/Spool RoHS: Compliant | 0 |
|
$497.9500 / $1,212.3400 | Buy Now |
DISTI #
5362C-SL005
|
TME | Wire, Xtra Guard® 1, 2x16AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$509.7200 / $655.3600 | RFQ |