Part Details for 53621550 by Lapp Group
Overview of 53621550 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53621550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2181-53621550-ND
|
DigiKey | BUSHING 0.197" NATURAL Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8100 | Buy Now |
DISTI #
70123057
|
RS | Bushing, Ntrl Silicone, PG-21/NPT-3/4" Thread, 50/Pack Qty | Lapp Group 53621550 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 81 |
|
$4.7700 / $6.0400 | Buy Now |
DISTI #
DIX-21550
|
TME | Insert for gland, 5mm, PG21, IP54, silicone, Holes no: 5, -40÷100°C Min Qty: 1 | 28 |
|
$0.7300 / $0.9000 | Buy Now |