Part Details for 5360F7LC by CML Innovative Technologies
Overview of 5360F7LC by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5360F7LC
5360F7LC CAD Models
5360F7LC Part Data Attributes
|
5360F7LC
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
5360F7LC
CML Innovative Technologies
Single Color LED Array, Yellow, Diffused, T-1, 3mm, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | 8 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1.8 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.858 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm |
Alternate Parts for 5360F7LC
This table gives cross-reference parts and alternative options found for 5360F7LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5360F7LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5650F7LC | CBI 3mm 1POS Right Angle 1.8V Yellow LC | Visual Communications Company | 5360F7LC vs 5650F7LC |
551-1207-004F | Single Color LED Array, Yellow, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 5360F7LC vs 551-1207-004F |
5650F7LC | Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Chicago Miniature Lighting LLC | 5360F7LC vs 5650F7LC |
551-1207 | Single Color LED, Yellow, T-1, 3mm, | Dialight | 5360F7LC vs 551-1207 |