Part Details for 5360F1 by CML Innovative Technologies
Overview of 5360F1 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 5360F1
5360F1 CAD Models
5360F1 Part Data Attributes:
|
5360F1
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
5360F1
CML Innovative Technologies
Single Color LED Array, Red, Diffused, T-1, 3mm, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | 8 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.858 mm | |
Packing Method | BULK | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 55 deg |
Alternate Parts for 5360F1
This table gives cross-reference parts and alternative options found for 5360F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5360F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
551-0407-003 | Single Color LED Array, Red, T-1, 3mm, 6 PIN | Dialight | 5360F1 vs 551-0407-003 |
PCL1254-BR | Single Color LED Array, Red, Diffused, T-1, 3mm, 8PIN | Visual Communications Company | 5360F1 vs PCL1254-BR |
5510407-004F | SINGLE COLOR LED, HIGH EFFICIENCY RED, 3 mm | Dialight | 5360F1 vs 5510407-004F |
551-0407-003F | Single Color LED Array, Red, T-1, 3mm, 6 PIN | Dialight | 5360F1 vs 551-0407-003F |
551-0407-010F | Single Color LED, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 5360F1 vs 551-0407-010F |
551-0407-004 | T-1 SINGLE COLOR LED ARRAY, RED, 3mm | Dialight | 5360F1 vs 551-0407-004 |