Part Details for 5360F1-5V by Industrial Devices Inc
Overview of 5360F1-5V by Industrial Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 5360F1-5V
5360F1-5V CAD Models
5360F1-5V Part Data Attributes
|
5360F1-5V
Industrial Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5360F1-5V
Industrial Devices Inc
Optoelectronic Device,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INDUSTRIAL DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Red | |
Forward Voltage-Max | 7.5 V | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Number of LEDs in Array | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Peak Wavelength | 655 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |