There are no models available for this part yet.
Overview of 53602 by Vossloh-Schwabe Lighting Solutions GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM536023QPWPRQ1 | Texas Instruments | 3.5 to 36Vin, 2 Ampere Synchronous DC-DC Converter for Automotive Applications 16-HTSSOP -40 to 150 | |
5962F9553602VHA | Texas Instruments | Very High Speed, High Output Current, Voltage Feedback Amplifier 10-CFP -55 to 125 | |
LM53602AMPWPR | Texas Instruments | 2A, 3.5V-to-36V, Wide-Vin, Synchronous 2.1MHz Step-Down Converter 16-HTSSOP -40 to 125 |