Part Details for 536-Q by Linemaster Switch Corporation
Overview of 536-Q by Linemaster Switch Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 536-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M4750
|
Newark | Foot Switch, Product Range:-00 Series, Contact Configuration:-, Switch Operation:-, Contact Current Max:-, Contact Voltage Ac Nom:-, External Height:-, External Width:-, External Depth:- Rohs Compliant: Yes |Linemaster 536-Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$56.3600 / $73.2000 | Buy Now |
DISTI #
70183975
|
RS | Replacement Switch Interior, SPDT, Momentary, 250 V, Hi-Treadlite Series | Linemaster 536-Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 28 |
|
$47.1200 / $61.2000 | Buy Now |
|
Onlinecomponents.com | Foot switch - Replacement interior for Hi-Treadlite - Drip-tight – Dust tight - Watertight – Oil tight – SPDT - N.O./N.C - Momentary RoHS: Compliant |
23 In Stock |
|
$24.9700 / $26.6300 | Buy Now |
DISTI #
51925972
|
Verical | Switch Foot N.O./N.C. SPDT 20A 250VAC Momentary Cable Min Qty: 2 Package Multiple: 1 Date Code: 1602 | Americas - 22 |
|
$30.8089 / $33.4128 | Buy Now |
|
Master Electronics | Foot switch - Replacement interior for Hi-Treadlite - Drip-tight – Dust tight - Watertight – Oil tight – SPDT - N.O./N.C - Momentary RoHS: Compliant |
23 In Stock |
|
$24.9700 / $26.6300 | Buy Now |