There are no models available for this part yet.
Overview of 535L20005IA5 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 535L20005IA5 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
110-535L20005IA5TR-ND
|
DigiKey | XTAL OSC VCTCXO 20.0000MHZ SNWV Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.3262 | Buy Now | |
DISTI #
535L20005IA5
|
Avnet Americas | Temperature Compensated Crystal Oscillator 20MHz 0.5ppm 10-Pin Surface Mount T/R - Tape and Reel (Alt: 535L20005IA5) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-535L20005IA5
|
Mouser Electronics | TCXO Oscillators 5.0mm x 3.2mm Surface Mount Clipped Sine VCTCXO, 20.000000MHz, +3.3V, +/-0.50ppm Stability, -40/+85C, 500/reel RoHS: Compliant | 0 |
|
$12.4400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$12.3300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6300 / $35.5000 | Buy Now |
CAD Models for 535L20005IA5 by CTS Corporation
Part Data Attributes for 535L20005IA5 by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
LCC10,.12X.2,50/40
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
TR, 7 INCH
|
Aging
|
1 PPM/FIRST YEAR
|
Control Voltage-Max
|
3.3 V
|
Control Voltage-Min
|
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Deviation/Pullability
|
10 ppm
|
Frequency Stability
|
0.5%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
10
|
Operating Frequency-Nom
|
20 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CLIPPED SINE
|
Output Impedance
|
10000 Ω
|
Output Level
|
0.8 V
|
Package Equivalence Code
|
LCC10,.12X.2,50/40
|
Physical Dimension
|
5.0mm x 3.2mm x 2.0mm
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD OVER NICKEL
|