Part Details for 535FC000338DGR by Skyworks Solutions Inc
Overview of 535FC000338DGR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 535FC000338DGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535FC000338DGR-ND
|
DigiKey | XTAL OSC XO 156.2539MHZ LVDS SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.6435 | Buy Now |
DISTI #
634-535FC000338DGR
|
Mouser Electronics | Standard Clock Oscillators Differential, <0.2 ps RMS, OE pin 2, 100-312.5 MHz RoHS: Compliant | 0 |
|
$16.5500 | Order Now |
DISTI #
535FC000338DGR
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 535FC000338DGR
535FC000338DGR CAD Models
535FC000338DGR Part Data Attributes
|
535FC000338DGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
535FC000338DGR
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 156.26953MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 7% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.26953 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 535FC000338DGR
This table gives cross-reference parts and alternative options found for 535FC000338DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 535FC000338DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
536FC000305DGR | LVDS Output Clock Oscillator, 156.2578MHz Nom, | Skyworks Solutions Inc | 535FC000338DGR vs 536FC000305DGR |
535FC000305DG | LVDS Output Clock Oscillator, 156.2578MHz Nom, | Skyworks Solutions Inc | 535FC000338DGR vs 535FC000305DG |
536FC000305DG | LVDS Output Clock Oscillator, 156.2578MHz Nom, | Skyworks Solutions Inc | 535FC000338DGR vs 536FC000305DG |
531SC156M000DG | LVDS Output Clock Oscillator, 156MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 535FC000338DGR vs 531SC156M000DG |
536FC000338DGR | LVDS Output Clock Oscillator, 156.26953MHz Nom, | Skyworks Solutions Inc | 535FC000338DGR vs 536FC000338DGR |
530SC156M000DG | LVDS Output Clock Oscillator, 156MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 535FC000338DGR vs 530SC156M000DG |
530SC156M000DGR | LVDS Output Clock Oscillator, 156MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 535FC000338DGR vs 530SC156M000DGR |
535FC000338DG | LVDS Output Clock Oscillator, 156.26953MHz Nom, | Skyworks Solutions Inc | 535FC000338DGR vs 535FC000338DG |
531SC156M000DGR | LVDS Output Clock Oscillator, 156MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 535FC000338DGR vs 531SC156M000DGR |