Part Details for 535B1203JC by Vishay Intertechnologies
Overview of 535B1203JC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 535B1203JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535B1203JC
|
Avnet Americas | 535-11203 - Boxed Product (Development Kits) (Alt: 535B1203JC) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$18.1646 / $20.1001 | Buy Now |
DISTI #
594-535-11203
|
Mouser Electronics | Precision Potentiometers 535-11203 RoHS: Compliant | 43 |
|
$21.8000 / $34.5500 | Buy Now |
Part Details for 535B1203JC
535B1203JC CAD Models
535B1203JC Part Data Attributes
|
535B1203JC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
535B1203JC
Vishay Intertechnologies
Potentiometer, Wire Wound, 1.5W, 20000ohm, 173V, 5% +/-Tol, 20ppm/Cel, 5 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 22.22 mm | |
Package Length | 19.05 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 1800 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 173 V |