There are no models available for this part yet.
Overview of 5359 by Adafruit Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5359AC-FR-33VT-100.000000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO | |
SIT5359AI-FS-33N0-100.00000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO | |
SiT5359AN-FR-25N0-98.304000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO |
Price & Stock for 5359 by Adafruit Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AK4507
|
Newark | Diy Magnetic Connector - Right Angle Five Contact Pins |Adafruit 5359 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3800 / $12.8100 | Buy Now | |
DISTI #
1528-5359-ND
|
DigiKey | DIY MAGN CONN R/A 1=BOTH HALVES Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
111 In Stock |
|
$6.9500 | Buy Now | |
DISTI #
485-5359
|
Mouser Electronics | Adafruit Accessories DIY Magnetic Connector - Right Angle Five Contact Pins RoHS: Compliant | 5 |
|
$6.9500 | Buy Now | |
DISTI #
73509446
|
RS | DIY Magnetic Connector - Right Angle Five Contact Pins | Adafruit Industries 5359 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9500 | RFQ |
CAD Models for 5359 by Adafruit Industries
Part Data Attributes for 5359 by Adafruit Industries
|
|
---|---|
Samacsys Manufacturer
|
Adafruit
|