-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS SPD 22-16COMM 22-18MIL 2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M0924
|
Newark | Solis Spd 22-16Comm 22-18Mil 2 |Amp Te Connectivity 53555-1 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4310 / $0.4430 | Buy Now |
DISTI #
A0932-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #2 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
5258 In Stock |
|
$0.2643 / $0.4600 | Buy Now |
DISTI #
53555-1
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 12.8mm 4.62mm Tin Loose Piece - Bulk (Alt: 53555-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 25000 Factory Stock |
|
$0.2243 / $0.2456 | Buy Now |
DISTI #
571-535551
|
Mouser Electronics | Terminals SPADE 22-16AWG 2 RoHS: Compliant | 6871 |
|
$0.2390 / $0.4400 | Buy Now |
DISTI #
72016714
|
RS | Solis Spd 22-16Comm 22-18Mil 2 | TE Connectivity 53555-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2590 / $0.2660 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2100 | Buy Now |
DISTI #
AMP53555-1
|
Heilind Electronics | SOLIS SPD 22-16COMM 22-18MIL 2 | Americas - 0 in Stock |
|
$0.2505 / $0.2697 | Buy Now |
|
Onlinecomponents.com | SOLIS SPD 22-16COMM 22-18MIL 2 RoHS: Compliant |
4750 In Stock 25000 Factory Stock |
|
$0.2058 / $0.3036 | Buy Now |
|
Quest Components | 1.65 mm2, COPPER ALLOY, TIN FINISH, WIRE TERMINAL | 1296 |
|
$0.3563 / $0.8550 | Buy Now |
|
Quest Components | 1.65 mm2, COPPER ALLOY, TIN FINISH, WIRE TERMINAL | 696 |
|
$0.5700 / $1.4250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53555-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53555-1
TE Connectivity
SOLIS SPD 22-16COMM 22-18MIL 2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |