-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02 MODIV VRT DR CE 100/130
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8740
|
Newark | Headers&wire Housings 02 Modiv Vrt Dr Ce 100/130 |Amp Te Connectivity 535542-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8640 | Buy Now |
DISTI #
18H5298
|
Newark | 02 Modiv Vrt Dr Ce 100/130 Rohs Compliant: No |Amp Te Connectivity 535542-1 RoHS: Not Compliant Min Qty: 4400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9750 | Buy Now |
DISTI #
2266-535542-1-ND
|
DigiKey | CONN RCPT 2POS GOLD PCB Min Qty: 85 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
1868 In Stock |
|
$0.7900 / $0.8300 | Buy Now |
DISTI #
A115371-ND
|
DigiKey | CONN RCPT 2POS GOLD PCB Min Qty: 85 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7519 | Buy Now |
DISTI #
535542-1
|
Avnet Americas | Conn Socket Strip RCP 2 POS Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 535542-1) RoHS: Compliant Min Qty: 4400 Package Multiple: 4400 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$0.7218 / $0.7644 | Buy Now |
DISTI #
571-535542-1
|
Mouser Electronics | Headers & Wire Housings 02 MODIV VRT DR CE 100/130 RoHS: Not Compliant | 0 |
|
$0.7500 / $0.7800 | Order Now |
DISTI #
72052315
|
RS | Connector, AMPMODU, 02 Modiv Vrt Dr Ce 100/130 | TE Connectivity 535542-1 RoHS: Not Compliant Min Qty: 4400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3400 / $1.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4400 Package Multiple: 220 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$0.6430 | Buy Now |
DISTI #
AMP535542-1
|
Heilind Electronics | 02 MODIV VRT DR CE 100/130 | Americas - 0 in Stock |
|
$0.7378 / $0.8150 | Buy Now |
|
Onlinecomponents.com | 02 MODIV VRT DR CE 100/130 RoHS: Compliant |
1868 Partner Stock |
|
$0.7300 / $0.8050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
535542-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
535542-1
TE Connectivity
02 MODIV VRT DR CE 100/130
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.198 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 535542-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 535542-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-535542-1 | 02 MODIV VRT DR CE 100/130 | TE Connectivity | 535542-1 vs 5-535542-1 |