Part Details for 5352522-1 by TE Connectivity
Overview of 5352522-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5352522-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R2078
|
Newark | Z-Pack/A Male Hdr 100P 2Mm Hm |Amp Te Connectivity 5352522-1 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3600 / $10.4400 | Buy Now |
DISTI #
5352522-1-ND
|
DigiKey | CONN HEADER 132POS 2MM PRESS-FIT Min Qty: 150 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1729 | Buy Now |
DISTI #
5352522-1
|
Avnet Americas | Conn Hard Metric M 100 POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: 5352522-1) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$7.2471 / $8.7210 | Buy Now |
DISTI #
571-5352522-1
|
Mouser Electronics | Hard Metric Connectors 100P 2MM HM Z-PACK/A MALE HDR RoHS: Compliant | 0 |
|
$9.0600 / $9.8700 | Order Now |
DISTI #
72136134
|
RS | Connector, Z-Pack/A Male Hdr 100P 2MM, Hm | TE Connectivity 5352522-1 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Tube | 0Tube |
|
$6.1500 | Buy Now |
DISTI #
AMP5352522-1
|
Heilind Electronics | Z-PACK/A MALE HDR 100P 2M | Americas - 0 in Stock |
|
$6.8749 / $9.3055 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3900 / $12.1200 | Buy Now |
DISTI #
AMP5352522-1
|
Interstate Connecting Components | Z-PACK/A MALE HDR 100P 2M | 0 |
|
$6.8749 / $9.3055 | Buy Now |
DISTI #
5352522-1
|
Avnet Abacus | (Alt: 5352522-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 10 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5352522-1
5352522-1 CAD Models
5352522-1 Part Data Attributes
|
5352522-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5352522-1
TE Connectivity
HEADER CONNECTOR,PCB MNT,PLUG,PIN,0.079 PITCH,WRAP POST TERMINAL,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.606 inch | |
Body Depth | 0.529 inch | |
Body Length | 1.964 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Terminal Length | 0.511 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | WIRE WRAP |