Part Details for 5352194-1 by TE Connectivity
Overview of 5352194-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5352194-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5352194-1-ND
|
DigiKey | CONN HEADER 125POS 2MM PRESS-FIT Min Qty: 7500 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9857 | Buy Now |
DISTI #
5352194-1
|
Avnet Americas | Z-PACK/B M-HDR 125P - Bulk (Alt: 5352194-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 10 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
$4.0176 / $4.4002 | Buy Now |
DISTI #
571-5352194-1
|
Mouser Electronics | Hard Metric Connectors Z-PACK/B M-HDR 154P RoHS: Compliant | 0 |
|
$4.3100 | Order Now |
DISTI #
72135989
|
RS | Connector, Z-Pack/B M-Hdr 125P | TE Connectivity 5352194-1 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 10 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$3.1900 | Buy Now |
DISTI #
AMP5352194-1
|
Heilind Electronics | Z-PACK/B M-HDR 125P | Americas - 0 in Stock |
|
$4.6891 | Buy Now |
DISTI #
AMP5352194-1
|
Interstate Connecting Components | Z-PACK/B M-HDR 125P | 0 |
|
$4.6891 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0400 / $11.8600 | Buy Now |
Part Details for 5352194-1
5352194-1 CAD Models
5352194-1 Part Data Attributes
|
5352194-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5352194-1
TE Connectivity
Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Body Breadth | 0.606 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.965 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.7 A | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 125 | |
Withdrawl Force-Min | .139 N |