-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK/B19 RAF 95P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7139
|
Newark | Hard Metric Connector, Receptacle, 95 Position, Product Range:Z-Pack Series, No. Of Contacts:95Contacts, Pitch Spacing:2Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:5Rows, Row Pitch:2Mm, Size:1.496" Rohs Compliant: Yes |Amp Te Connectivity 5352009-1 RoHS: Compliant Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3000 | Buy Now |
DISTI #
5352009-1-ND
|
DigiKey | CONN RECEPT 95POS 2MM PRESS-FIT Min Qty: 630 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.4217 | Buy Now |
DISTI #
5352009-1
|
Avnet Americas | Conn Hard Metric RCP 95 POS 2mm Press Fit RA Thru-Hole - Rail/Tube (Alt: 5352009-1) RoHS: Compliant Min Qty: 630 Package Multiple: 210 Lead time: 5 Weeks, 5 Days Container: Tube | 0 |
|
$11.0938 | Buy Now |
DISTI #
571-5352009-1
|
Mouser Electronics | Hard Metric Connectors REC B/095P R/A B-PLANE HM RoHS: Compliant | 0 |
|
$12.0400 | Order Now |
DISTI #
72135373
|
RS | Connector, Z-Pack/B19 Raf 95P | TE Connectivity 5352009-1 RoHS: Not Compliant Min Qty: 10500 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 210 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$9.0200 | Buy Now |
DISTI #
AMP5352009-1
|
Heilind Electronics | Z-PACK/B19 RAF 95P | Americas - 0 in Stock |
|
$11.2687 / $11.4369 | Buy Now |
|
Onlinecomponents.com | Z-PACK/B19 RAF 95P RoHS: Compliant | 0 |
|
$9.5000 / $25.9700 | Buy Now |
DISTI #
AMP5352009-1
|
Interstate Connecting Components | Z-PACK/B19 RAF 95P | 0 |
|
$11.2687 / $11.4369 | Buy Now |
DISTI #
5352009-1
|
Richardson RFPD | CARD-EDGE AND BACKPLANE CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5352009-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5352009-1
TE Connectivity
Z-PACK/B19 RAF 95P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.449 inch | |
Body Depth | 0.795 inch | |
Body Length | 1.494 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 0.75 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,E,D,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 95 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.15 N |
This table gives cross-reference parts and alternative options found for 5352009-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5352009-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2S71PK5100GF | Board Connector, 95 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Receptacle | Amphenol FCi | 5352009-1 vs HM2S71PK5100GF |
3-352009-0 | HEADER CONNECTOR,PCB MNT,RECEPT,95 CONTACTS,SKT,0.079 PITCH,COMPLIANT FIT TERMINAL,LOCKING,GRAY | TE Connectivity | 5352009-1 vs 3-352009-0 |
HM2R67PA5100Z1 | Board Connector, 95 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | 5352009-1 vs HM2R67PA5100Z1 |
17330954102 | Board Connector, 95 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal | HARTING Technology Group | 5352009-1 vs 17330954102 |