Part Details for 5351C-SL005 by Alpha Wire
Results Overview of 5351C-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5351C-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Twisted Pair Cable 14 Conductors 20AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool RoHS: Compliant | 95 Factory Stock |
|
$3,415.5900 / $3,560.0700 | Buy Now |
DISTI #
5351C-SL005
|
TME | Wire, Xtra Guard® 1, 7x2x20AWG, PVC, dark grey, 300V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$2,864.1800 / $3,682.5200 | RFQ |
|
Master Electronics | Twisted Pair Cable 14 Conductors 20AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool RoHS: Compliant | 95 Factory Stock |
|
$3,415.5900 / $3,560.0700 | Buy Now |