-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA0741T | Rochester Electronics LLC | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | |
XAL1580-741MEB | Coilcraft Inc | General Purpose Inductor, 0.74uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1580-741MED | Coilcraft Inc | General Purpose Inductor, 0.74uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8713
|
Newark | Conn, Header, 7Pos, 1Row, 2.5Mm, Th, Connector Systems:Signal, Wire-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:7Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mini-Lock 53517 Series Rohs Compliant: Yes |Molex 53517-0741 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2560 |
|
$0.4540 | Buy Now |
DISTI #
81AK8713
|
Avnet Americas | MINI-LOCK2.5 PLGTHOLE VT HPROF BLK 7CKT - Bulk (Alt: 81AK8713) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 2560 Partner Stock |
|
$0.8730 / $1.1100 | Buy Now |
DISTI #
0535170741
|
Avnet Americas | MINI-LOCK2.5 PLGTHOLE VT HPROF BLK 7CKT - Bulk (Alt: 0535170741) RoHS: Not Compliant Min Qty: 5120 Package Multiple: 2560 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4118 / $0.4830 | Buy Now |
DISTI #
538-53517-0741
|
Mouser Electronics | Headers & Wire Housings PCB Header Single Row Vert Thru Hole Matte Tin Plating Pos Lock 7 Ckts Blk RoHS: Compliant | 2560 |
|
$0.4740 / $0.6400 | Buy Now |
DISTI #
74767339
|
RS | 2.5mm Pitch, Mini-Lock PCB Header, 7 Circuits, 3.50mm PC Tail Length, Black | Molex Incorporated 53517-0741 RoHS: Compliant Min Qty: 5120 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 | RFQ |
|
Onlinecomponents.com | 2.5mm Pitch, Mini-Lock PCB Header, 7 Circuits, 3.50mm PC Tail Length, Black | Molex Incorporated 53517-0741 RoHS: Compliant |
2470 Partner Stock |
|
$0.6320 / $0.8770 | Buy Now |
DISTI #
71282517
|
Verical | Mini-Lock PCB Header RoHS: Compliant Min Qty: 110 Package Multiple: 1 | Americas - 2470 |
|
$0.5400 / $0.5700 | Buy Now |
DISTI #
53517-0741
|
TTI | Headers & Wire Housings PCB Header Single Row Vert Thru Hole Matte Tin Plating Pos Lock 7 Ckts Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 2560 In Stock |
|
$0.4880 / $0.6330 | Buy Now |
DISTI #
535170741-MOL
|
TME | 53517-0741 | 2470 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 3211 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy