Part Details for 5350E2 by BEVCO Ergonomic Seating
Overview of 5350E2 by BEVCO Ergonomic Seating
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5350E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC8510
|
Newark | Doral Esd/Iso 5 Cleanroom Vinyl Chair, Non-Tilt, Polished Aluminum Base W/Brass Drag Chain, 18" Adj. Chrome Esd Footring, Esd Mushroom Glides, 19" - 26.5" Seat Height Adj., 300Lb Weight Capacity, 12Yr Warranty |Bevco 5350E2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$517.3300 / $635.3800 | Buy Now |