Part Details for 5350C SL005 by Alpha Wire
Overview of 5350C SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5350CB-EVALZ | Analog Devices | ADP5350 Evaluation Board WLCSP | |
ADP5350CP-EVALZ | Analog Devices | ADP5350 Evaluation Board LFCSP |
Price & Stock for 5350C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1442
|
Newark | Xtra-Guard 1 /100 Ft Rohs Compliant: Yes |Alpha Wire 5350C SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$2,662.3000 | Buy Now |
DISTI #
5350CSL005-100-ND
|
DigiKey | MULTI-PAIR 10COND 20AWG 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
11 In Stock |
|
$2,415.4800 | Buy Now |
DISTI #
3937-5350CSL005-ND
|
DigiKey | MULTI-PAIR 10COND 20AWG 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5350C-SL005
|
TME | Wire, Xtra Guard® 1, 5x2x20AWG, PVC, dark grey, 300V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$2,288.7100 / $2,942.6300 | RFQ |