-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
48 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F5033
|
Newark | Din 41612 Pcb Connector Receptacle 48 Way, Product Range:-, No. Of Contacts:48Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts, No. Of Mating Cycles:400Rohs Compliant: No |Amp Te Connectivity 535070-4 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8600 | Buy Now |
DISTI #
A29022-ND
|
DigiKey | CONN DIN RCPT 48POS PCB GOLD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
202 In Stock |
|
$4.4453 / $6.8700 | Buy Now |
DISTI #
535070-4
|
Avnet Americas | Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 535070-4) RoHS: Not Compliant Min Qty: 600 Package Multiple: 150 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$3.6833 / $4.4325 | Buy Now |
DISTI #
571-5350704
|
Mouser Electronics | DIN 41612 Connectors RECEPTACLE 48 POS TYPE C RoHS: Not Compliant | 40 |
|
$4.4600 / $7.5500 | Buy Now |
|
Future Electronics | 048 EURO TYPE C RECEPT ST ASSY RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks Container: Box | 0Box |
|
$3.9500 / $4.1300 | Buy Now |
DISTI #
AMP535070-4
|
Heilind Electronics | 048 EURO TYPE C RECEPT ST ASSY | Americas - 0 in Stock |
|
$4.4057 / $4.6590 | Buy Now |
|
Onlinecomponents.com | 048 EURO TYPE C RECEPT ST ASSY | Alternative Product Available |
|
$3.9500 / $8.2800 | Buy Now |
|
Bristol Electronics | 420 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 30 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
535070-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
535070-4
TE Connectivity
48 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.413 inch | |
Body Depth | 0.453 inch | |
Body Length | 2.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | C,B,A | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 535070-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 535070-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8609.348.81.94.748.000.E3 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Amphenol FCi | 535070-4 vs 8609.348.81.94.748.000.E3 |
535091-9 | 48 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 535070-4 vs 535091-9 |
8609.348.83.24.755.000.E2 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Amphenol FCi | 535070-4 vs 8609.348.83.24.755.000.E2 |
92376-224 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug | Amphenol FCi | 535070-4 vs 92376-224 |
5536397-5 | ASSY,RECEPT,EURO,TYPE C/2,LEAD | TE Connectivity | 535070-4 vs 5536397-5 |
5650868-4 | ASSY,RECEPTACLE,EUROCARD,TYPE | TE Connectivity | 535070-4 vs 5650868-4 |
5148460-1 | ASSY,RECPT,EUROCARD,TYPE C,L-FREE,144/15 | TE Connectivity | 535070-4 vs 5148460-1 |
535034-5 | 48 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | 535070-4 vs 535034-5 |
RPI48U30RB-2 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 535070-4 vs RPI48U30RB-2 |
8609.348.81.91.748.000.E3 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug, | Amphenol Communications Solutions | 535070-4 vs 8609.348.81.91.748.000.E3 |