-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
064 EURO TYPE C RECEPT AP ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F5059
|
Newark | Din 41612 Pcb Connector Receptacle 64Way, Product Range:-, No. Of Contacts:64Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + C, Contact Plating:Gold Plated Contacts, No. Of Mating Cycles:- Rohs Compliant: No |Amp Te Connectivity 535059-4 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.6200 | Buy Now |
DISTI #
A29029-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2371 In Stock |
|
$2.9954 / $5.4600 | Buy Now |
DISTI #
535059-4
|
Avnet Americas | Conn DIN 41612 RCP 64 POS 2.54mm Press Fit ST Thru-Hole - Bulk (Alt: 535059-4) RoHS: Not Compliant Min Qty: 600 Package Multiple: 150 Lead time: 6 Weeks, 4 Days Container: Bulk | 0 |
|
$3.0361 | Buy Now |
DISTI #
571-5350594
|
Mouser Electronics | DIN 41612 Connectors EUROCARD 96P RECPT RoHS: Compliant | 561 |
|
$3.0900 / $5.0100 | Buy Now |
DISTI #
73776246
|
RS | 064 EURO TYPE C RECEPT AP ASSY, Eurocard Connectors | TE Connectivity 535059-4 Min Qty: 600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5100 | RFQ |
|
Future Electronics | 64 Position 2.54 mm Receptacle Vertical Through Hole Eurocard Type C Connector RoHS: Not Compliant pbFree: No Min Qty: 600 Package Multiple: 600 Lead time: 7 Weeks Container: Box | 0Box |
|
$2.9800 / $3.1600 | Buy Now |
|
Future Electronics | 64 Position 2.54 mm Receptacle Vertical Through Hole Eurocard Type C Connector RoHS: Not Compliant pbFree: No Min Qty: 300 Package Multiple: 30 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$2.9800 / $3.1600 | Buy Now |
DISTI #
AMP535059-4
|
Heilind Electronics | 064 EURO TYPE C RECEPT AP ASSY | Americas - 0 in Stock |
|
$3.2730 / $3.4611 | Buy Now |
|
Onlinecomponents.com | 064 EURO TYPE C RECEPT AP ASSY |
741 In Stock |
|
$3.1200 / $3.7700 | Buy Now |
DISTI #
80899026
|
Verical | Conn DIN 41612 RCP 64Signal/32Cavity POS 2.54mm Press Fit ST Thru-Hole Box RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Date Code: 2206 | Americas - 720 |
|
$3.9412 / $4.4353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
535059-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
535059-4
TE Connectivity
064 EURO TYPE C RECEPT AP ASSY
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: DIN 41612; IEC 603-2 | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.417 inch | |
Body Depth | 0.452 inch | |
Body Length | 3.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Arrangement | S64P32 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | C,A | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |
This table gives cross-reference parts and alternative options found for 535059-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 535059-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
535059-5 | 64 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | 535059-4 vs 535059-5 |