-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F5028
|
Newark | Backplane Conn, Rcpt, 96Pos, 3Row/2.54Mm, Product Range:Eurocard Series, No. Of Contacts:96Contacts, Pitch Spacing:2.54Mm, Gender:Receptacle, Contact Termination Type:Through Hole, No. Of Rows:3Rows, Row Pitch:2.54Mm Rohs Compliant: No |Amp Te Connectivity 535043-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$5.3100 / $6.6600 | Buy Now |
DISTI #
A29017-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
624 In Stock |
|
$4.0590 / $6.2300 | Buy Now |
DISTI #
535043-4
|
Avnet Americas | Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 535043-4) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 99 |
|
$3.3396 / $4.0188 | Buy Now |
DISTI #
93F5028
|
Avnet Americas | Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 93F5028) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 4 Partner Stock |
|
$5.0900 | Buy Now |
DISTI #
571-5350434
|
Mouser Electronics | DIN 41612 Connectors 96 PIN DIN CONNECTOR RoHS: Not Compliant | 540 |
|
$4.0500 / $5.7300 | Buy Now |
|
Future Electronics | 96 Position 2.5mm Pitch Vertical Through Hole DIN Connector RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Tray | 3Tray |
|
$4.1500 / $4.8400 | Buy Now |
|
Future Electronics | 96 Position 2.5mm Pitch Vertical Through Hole DIN Connector RoHS: Non Compliant pbFree: No Min Qty: 600 Package Multiple: 600 Container: Box | 0Box |
|
$4.1200 / $4.3700 | Buy Now |
|
Future Electronics | 96 Position 2.5mm Pitch Vertical Through Hole DIN Connector RoHS: Non Compliant pbFree: No Min Qty: 150 Package Multiple: 50 Container: Tray | 0Tray |
|
$4.1500 / $4.8400 | Buy Now |
|
Future Electronics | 96 Position 2.5mm Pitch Vertical Through Hole DIN Connector RoHS: Non Compliant pbFree: No Min Qty: 150 Package Multiple: 150 Container: Box | 0Box |
|
$4.1500 / $4.5500 | Buy Now |
|
Future Electronics | 96 Position 2.5mm Pitch Vertical Through Hole DIN Connector RoHS: Non Compliant pbFree: No Min Qty: 150 Package Multiple: 150 Container: Box | 0Box |
|
$4.1500 / $4.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
535043-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
535043-4
TE Connectivity
96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: DIN 41612; IEC 603-2 | |
Body Breadth | 0.417 inch | |
Body Depth | 0.453 inch | |
Body Length | 3.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 535043-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 535043-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5535043-4 | ASSY,RECEPTACLE,EUROCARD,TYPE | TE Connectivity | 535043-4 vs 5535043-4 |