Part Details for 53504 by Thomas & Betts
Overview of 53504 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10152535-0420J13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal tab, Solder tab,With Cap | |
10150535-040HLF | Amphenol Communications Solutions | 2.0MM WIRE TO BOARD RECEPTACLE | |
10152535-0430J13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal tab, Solder tab,With MYLAR |
Price & Stock for 53504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H6919
|
Newark | Cu Tp 2Way Conn Splice Hduty 8 |Abb Thomas & Betts 53504 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6000 | Buy Now |
|
Onlinecomponents.com | Copper Two-Way Splice - Heavy-Duty - 8 AWG Wire - Tin Plated - Die Code 29. RoHS: Compliant | 0 |
|
$64.1300 / $180.2900 | Buy Now |
|
Master Electronics | Copper Two-Way Splice - Heavy-Duty - 8 AWG Wire - Tin Plated - Die Code 29. RoHS: Compliant | 0 |
|
$64.1300 / $180.2900 | Buy Now |
Part Details for 53504
53504 CAD Models
53504 Part Data Attributes
|
53504
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
53504
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | MATERIAL: COPPER; FINISH: TIN | |
Rated Voltage | 35000 V | |
Safety Approval | CSA | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 8.37 mm2 | |
Wire Gauge | 8 AWG |