Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Honeywell Sensing and Control | 500 Series surface temperature probe, NTC, 10,000 Ohm, ±1,0 °C [1.8 °F] tolerance, 0 °C to 100 °C [32 °F to 212 °F] accuracy, stainless steel, cable-tie wrap, lead wires/quick connect female terminals, 24 gauge PVC insulation, 1,905 mm [75 in] | $34.3440 / $132.3660 |
|
View Details |