Part Details for 534S1502JCB4222 by Vishay Intertechnologies
Overview of 534S1502JCB4222 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 534S1502JCB4222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
534S1502JCB4222
|
Avnet Abacus | Rotary Potentiometer, Wirewound, 5 kOhm, 10Turn, Linear, 2 W, � 5% (Alt: 534S1502JCB4222) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |