Part Details for 534BB002506DGR by Silicon Laboratories Inc
Overview of 534BB002506DGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 534BB002506DGR
534BB002506DGR CAD Models
534BB002506DGR Part Data Attributes
|
534BB002506DGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
534BB002506DGR
Silicon Laboratories Inc
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e4 | |
Oscillator Type | LVDS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |