-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Wire Wound, 2W, 10000ohm, 141V, 5% +/-Tol, 20ppm/Cel, 10 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8021
|
Newark | Potentiometer, 10K, 2W, 5%, Bushing Rohs Compliant: Yes |Vishay 534B1103JC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$15.3300 / $22.7200 | Buy Now |
DISTI #
534B1103JC
|
Avnet Americas | 534-11103 - Boxed Product (Development Kits) (Alt: 534B1103JC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box |
7 |
|
$11.4248 / $12.1038 | Buy Now |
DISTI #
594-53411103
|
Mouser Electronics | Precision Potentiometers 7/8" WW 10Kohms 10 Turns RoHS: Compliant | 1384 |
|
$14.5800 / $19.7500 | Buy Now |
DISTI #
V36:1790_09421594
|
Arrow Electronics | Res Wirewound POT 10K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.34mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2338 | Americas - 7 |
|
$13.1600 | Buy Now |
|
Future Electronics | FIXED RESISTOR RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks Container: Bulk |
20 Bulk |
|
$11.8200 / $12.1700 | Buy Now |
DISTI #
71241346
|
Verical | Res Wirewound POT 10K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.34mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount Min Qty: 2 Package Multiple: 1 Date Code: 2338 | Americas - 10 |
|
$15.8750 / $17.7500 | Buy Now |
DISTI #
70815053
|
Verical | Res Wirewound POT 10K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.34mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Americas - 7 |
|
$13.1600 | Buy Now |
DISTI #
534B1103JC
|
TTI | Precision Potentiometers 7/8" WW 10Kohms 10 Turns pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 174 In Stock |
|
$14.7000 / $16.5500 | Buy Now |
DISTI #
534-10K
|
TME | Potentiometer: shaft, multiturn, 10kΩ, 2W, ±5%, 6.35mm, Series: 534 Min Qty: 1 | 2181 |
|
$9.9100 / $12.3500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3424 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
534B1103JC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
534B1103JC
Vishay Intertechnologies
Potentiometer, Wire Wound, 2W, 10000ohm, 141V, 5% +/-Tol, 20ppm/Cel, 10 Turn(s), ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 22.22 mm | |
Package Length | 19.05 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 141 V |