Part Details for 534AC002570DGR by Skyworks Solutions Inc
Overview of 534AC002570DGR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 534AC002570DGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-534AC002570DGRTR-ND
|
DigiKey | DIFFERENTIAL/SINGLE-ENDED, QUAD F Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.9704 | Buy Now |
DISTI #
634-534AC002570DGR
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, quad frequency XO, OE pin 2, 10-1417 MHz RoHS: Compliant | 0 |
|
$22.8400 | Order Now |
DISTI #
534AC002570DGR
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 534AC002570DGR
534AC002570DGR CAD Models
534AC002570DGR Part Data Attributes
|
534AC002570DGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
534AC002570DGR
Skyworks Solutions Inc
LVPECL Output Clock Oscillator, 125MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Fall Time-Max | 0.25 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 7% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for 534AC002570DGR
This table gives cross-reference parts and alternative options found for 534AC002570DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 534AC002570DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
536AC125M000DGR | LVPECL Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | 534AC002570DGR vs 536AC125M000DGR |
570ACA000957DGR | LVPECL Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | 534AC002570DGR vs 570ACA000957DGR |
536AC125M000DG | LVPECL Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | 534AC002570DGR vs 536AC125M000DG |