Part Details for 5349574-1 by CommScope Inc
Overview of 5349574-1 by CommScope Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5349574-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Twin Zip 1m Duplex ST to Duplex ST PL-PL RoHS: Compliant |
1 In Stock |
|
$20.9000 / $81.8700 | Buy Now |
Part Details for 5349574-1
5349574-1 CAD Models
5349574-1 Part Data Attributes
|
5349574-1
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
5349574-1
CommScope Inc
Cable Assembly,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Connector Side1 | ST/UPC | |
Connector Side2 | ST/UPC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3 mm | |
IEC Conformance | NO | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |