Part Details for 5349565-3 by TE Connectivity
Overview of 5349565-3 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 5349565-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5349565-3-ND
|
DigiKey | FOMM50 LEAD 2.5 TZ SC/PC-SC/PC Min Qty: 3 Lead time: 10 Weeks Container: Bag MARKETPLACE PRODUCT |
4 In Stock |
|
$28.0800 | Buy Now |
DISTI #
5349565-3
|
Avnet Abacus | Cable Assembly Fiber Optic 3m 2(SC) to 2(SC) F/F-F/F (Alt: 5349565-3) RoHS: Compliant Min Qty: 6 Package Multiple: 6 | Abacus - 0 |
|
Buy Now |
Part Details for 5349565-3
5349565-3 CAD Models
5349565-3 Part Data Attributes
|
5349565-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5349565-3
TE Connectivity
CABLE ASSEMBLY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Connector Side1 | SC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2.5 mm | |
IEC Conformance | NO | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |