Part Details for 534467-1 by TE Connectivity
Overview of 534467-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 534467-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
534467-1-ND
|
DigiKey | CONN RCPT 128POS EDGE MNT Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
534467-1
|
Avnet Americas | Conn HDI RCP 128 POS Solder SMD - Bulk (Alt: 534467-1) RoHS: Compliant Min Qty: 486 Package Multiple: 486 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | HDI SR50 RECP ASSY 2ROW 128POS RoHS: Compliant | 0 |
|
$229.2600 / $671.0300 | Buy Now |
DISTI #
000000000001008005
|
Sager | High Speed / Modular Connectors HDI SR50 RECP ASSY 2ROW 128POS | 0 |
|
Buy Now | |
|
Master Electronics | HDI SR50 RECP ASSY 2ROW 128POS RoHS: Compliant | 0 |
|
$229.2600 / $671.0300 | Buy Now |
Part Details for 534467-1
534467-1 CAD Models
534467-1 Part Data Attributes
|
534467-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
534467-1
TE Connectivity
HDI SR50 RECP ASSY 2ROW 128POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 128 |