There are no models available for this part yet.
Overview of 5344 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5344DBZ | Analog Devices | evaluation board i.c. | |
AD5344BRUZ | Analog Devices | 12-BIT, QUAD DAC I.C | |
AD5344BRUZ-REEL7 | Analog Devices | 12-BIT, QUAD DAC I.C |
Price & Stock for 5344 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3845-5344-ND
|
DigiKey | Fitting, 1in., 45 Degree, Steel, Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | Fittings Connector 1in Female/Male Iron, for Cable Protection Systems RoHS: Compliant |
6 In Stock |
|
$31.4100 / $42.7000 | Buy Now | ||
Master Electronics | Fittings Connector 1in Female/Male Iron, for Cable Protection Systems RoHS: Compliant |
6 In Stock |
|
$31.4100 / $42.7000 | Buy Now |