-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(53435-1) AMPOWER QUICK DISC 500MCM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B9945
|
Newark | Terminal, Dual Pin Disconnect, Crimp, Product Range:Ampower Series, Termination:Crimp, Terminal Type:Dual Pin Disconnect Rohs Compliant: Yes |Amp Te Connectivity 53435-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.3900 | Buy Now |
DISTI #
52W9073
|
Newark | Ampower Quick Disc 500Mcm |Amp Te Connectivity 53435-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.4200 / $103.3700 | Buy Now |
DISTI #
53435-1
|
Avnet Americas | Splice Terminal Silver - Bulk (Alt: 53435-1) RoHS: Compliant Min Qty: 500 Package Multiple: 20 Container: Bulk | 0 |
|
$132.0774 / $158.9406 | Buy Now |
DISTI #
571-53435-1
|
Mouser Electronics | Terminals QUICK DISC 500MCM RoHS: Compliant | 0 |
|
$159.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 20 Container: Box | 0Box |
|
$131.6900 | Buy Now |
DISTI #
AMP53435-1
|
Heilind Electronics | AMPOWER QUICK DISC 500MCM | Americas - 0 in Stock3285 On Order |
|
$164.6029 / $177.6667 | Buy Now |
|
Onlinecomponents.com | Terminal Power Disconnect Connector Crimp 500MCM (kcmil) RoHS: Compliant | 0 |
|
$171.4200 / $174.0100 | Buy Now |
DISTI #
53435-1
|
TTI | Terminals QUICK DISC 500MCM RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 20 Container: Each | Americas - 0 |
|
$159.6700 | Buy Now |
DISTI #
AMP53435-1
|
Interstate Connecting Components | AMPOWER QUICK DISC 500MCM | 0766 On Order |
|
$164.6029 / $177.6667 | Buy Now |
DISTI #
53435-1
|
Avnet Abacus | Splice Terminal Silver (Alt: 53435-1) RoHS: Compliant Min Qty: 500 Package Multiple: 5 Lead time: 86 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53435-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53435-1
TE Connectivity
(53435-1) AMPOWER QUICK DISC 500MCM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | HERMAPHRODITIC | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 253 mm2 | |
Wire Gauge | 7.7 AWG |