Part Details for 534302B03553G by BOYD Laconia
Overview of 534302B03553G by BOYD Laconia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 534302B03553G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS420-ND
|
DigiKey | HEATSINK TO-220 W/TAB-KOOLCLIP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
139 In Stock |
|
$1.3937 / $1.7800 | Buy Now |
DISTI #
532-534302B35G
|
Mouser Electronics | Heat Sinks Space-Saving Heat Sink for TO-220, Vertical, 12.19x35.05x50.8mm, Tab Kool-Klips RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
|
Onlinecomponents.com | Stamped Heatsink, 534302B03553G | Boyd 534302B03553G RoHS: Compliant | 0 |
|
$9.3100 / $26.1600 | Buy Now |
Part Details for 534302B03553G
534302B03553G CAD Models
534302B03553G Part Data Attributes
|
534302B03553G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
534302B03553G
BOYD Laconia
Heat Sink, 10.4ohm, Clip, Staggered, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Aavid Thermalloy | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | CLIP | |
Fin Orientation | STAGGERED | |
Finish | ANODIZED | |
Height | 50.8 mm | |
Length | 35.05 mm | |
Thermal Resistance | 10.4 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.19 mm |