-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG PVF2 R 12-10 1/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H5218
|
Newark | Terminal, pidg Pvf2 R 12-10 1/2 Rohs Compliant: No |Amp Te Connectivity 53429-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $5.6200 | Buy Now |
DISTI #
A136281-ND
|
DigiKey | CONN RING OVAL 10-12AWG #1/2 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
492 In Stock |
|
$4.4987 / $5.5700 | Buy Now |
DISTI #
571-53429-1
|
Mouser Electronics | Terminals TERMINAL,PIDG PVF2 R 12-10 1/2 RoHS: Not Compliant | 277 |
|
$4.4900 / $5.5700 | Buy Now |
DISTI #
71995589
|
RS | Terminal, PIDG, Pvf2 R 12-10 1/2 | TE Connectivity 53429-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0200 / $8.3600 | RFQ |
|
Onlinecomponents.com | TERMINAL,PIDG PVF2 R 12-10 1/2 |
871 Partner Stock |
|
$3.7900 / $5.4800 | Buy Now |
DISTI #
64970152
|
Verical | PIDG Ring Tongue Terminal 10-12AWG Copper Natural/Yellow Stripe 35.91mm Tin Lead Loose RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 | Americas - 871 |
|
$4.7700 / $5.1500 | Buy Now |
|
Master Electronics | TERMINAL,PIDG PVF2 R 12-10 1/2 |
871 Partner Stock |
|
$3.7900 / $5.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53429-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53429-1
TE Connectivity
TERMINAL,PIDG PVF2 R 12-10 1/2
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |