-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26 MODIV VERT DR 100CL/SFMNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H5217
|
Newark | 26 Modiv Vert Dr 100Cl/Sfmnt Rohs Compliant: No |Amp Te Connectivity 534286-9 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.8000 | Buy Now |
DISTI #
534286-9-ND
|
DigiKey | CONN RCPT 26POS 0.1 GOLD SMD Min Qty: 480 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$41.7632 | Buy Now |
DISTI #
534286-9
|
Avnet Americas | Conn Socket Strip RCP 26 POS 2.54mm Solder ST SMD - Tape and Reel (Alt: 534286-9) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 19 Weeks, 2 Days Container: Reel | 0 |
|
$36.6862 / $44.1478 | Buy Now |
DISTI #
571-534286-9
|
Mouser Electronics | Headers & Wire Housings 26 MODIV VERT DR 100CL/SFMNT RoHS: Compliant | 0 |
|
$40.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 60 Lead time: 24 Weeks Container: Box | 0Box |
|
$39.8600 | Buy Now |
DISTI #
AMP534286-9
|
Heilind Electronics | 26 MODIV VERT DR 100CL/SFMNT | Americas - 0 in Stock |
|
$45.7206 | Buy Now |
|
Onlinecomponents.com | 26 MODIV VERT DR 100CL/SFMNT RoHS: Compliant | 0 |
|
$39.4100 / $115.6500 | Buy Now |
DISTI #
AMP534286-9
|
Interstate Connecting Components | 26 MODIV VERT DR 100CL/SFMNT | 0 |
|
$45.7206 | Buy Now |
DISTI #
000000000000864265
|
Sager | Headers & Wire Housings 26 MODIV VERT DR 100CL/SFMNT Min Qty: 480 | 0 |
|
$40.8000 | Buy Now |
DISTI #
534286-9
|
Avnet Abacus | (Alt: 534286-9) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
534286-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
534286-9
TE Connectivity
26 MODIV VERT DR 100CL/SFMNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH BOTTOM ENTRY | |
Board Mounting Option | PEG | |
Body Breadth | 0.22 inch | |
Body Depth | 0.26 inch | |
Body Length | 1.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.35 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.89 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 |
This table gives cross-reference parts and alternative options found for 534286-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 534286-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-113-01-S-D-LL | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | 534286-9 vs SSW-113-01-S-D-LL |
SSW-113-03-G-D-RA | Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 534286-9 vs SSW-113-03-G-D-RA |
SSW-113-02-G-D-LL | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | 534286-9 vs SSW-113-02-G-D-LL |
1-147095-3 | 26 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 534286-9 vs 1-147095-3 |
SSW-113-22-S-D-RA | Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 534286-9 vs SSW-113-22-S-D-RA |
SSQ-113-01-G-D-LL | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | 534286-9 vs SSQ-113-01-G-D-LL |
91812-126 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Amphenol FCi | 534286-9 vs 91812-126 |
SSW-113-03-S-D-RA | Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 534286-9 vs SSW-113-03-S-D-RA |
ISD2-13-D | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Black Insulator, | Samtec Inc | 534286-9 vs ISD2-13-D |
SSW-113-01-F-D | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 534286-9 vs SSW-113-01-F-D |