Part Details for 53426-9061 by Molex
Overview of 53426-9061 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9061-XXAMC | Renesas Electronics Corporation | PMIC Designed for Applications Requiring up to 6A Continuous Current | |
DA9061-XXAM1 | Renesas Electronics Corporation | PMIC Designed for Applications Requiring up to 6A Continuous Current | |
DA9061-XXAM1-A | Renesas Electronics Corporation | PMIC Designed for Applications Requiring up to 6A Continuous Current |
Price & Stock for 53426-9061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK0574
|
Newark | Mini-Lock2.5 Plughsgassy Ra 6Ckt Blk_Gw |Molex 53426-9061 RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7670 | Buy Now |
DISTI #
0534269061
|
Avnet Americas | MINI-LOCK2.5 PLUGHSGASSY RA 6CKT BLK_GW - Bulk (Alt: 0534269061) Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4551 / $0.5323 | Buy Now |
DISTI #
538-53426-9061
|
Mouser Electronics | Headers & Wire Housings PCB Header Single Row RA Thru Hole Tin Plating Pos Lock 6 Ckts GloWire Blk RoHS: Compliant | 8985 |
|
$0.5300 / $1.1900 | Buy Now |
DISTI #
74767357
|
RS | 2.5mm Pitch, Mini-Lock PCB Header, 6 Circuits, 3.40mm PC Tail Length, Black | Molex Incorporated 53426-9061 RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6400 / $0.7100 | Buy Now |