-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG PVF2 R 12-10 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02C6647
|
Newark | Terminal, Ring Tongue, 1/4", 10Awg, Nat, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:10Awg, Conductor Area Csa:6.64Mm², Product Range:Pidg Series, Insulator Colour:Natural Rohs Compliant: No |Amp Te Connectivity 53426-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 396 |
|
$1.2600 / $1.9000 | Buy Now |
DISTI #
53426-1-ND
|
DigiKey | CONN RING CIRC 10-12AWG #1/4 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
343 In Stock |
|
$0.6791 / $1.2600 | Buy Now |
DISTI #
02C6647
|
Avnet Americas | PIDG Ring Tongue Terminal 10-12AWG 33.57mm 13.48mm Tin-Lead Loose Piece - Bulk (Alt: 02C6647) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 400 Partner Stock |
|
$1.2600 | Buy Now |
DISTI #
571-53426-1
|
Mouser Electronics | Terminals TERMINAL PIDG PVF2 R 2500 RoHS: Not Compliant | 0 |
|
$1.1700 / $2.3700 | Order Now |
DISTI #
71995134
|
RS | Terminal, PIDG, Pvf2 R 12-10 1/4 | TE Connectivity 53426-1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4200 / $2.3700 | RFQ |
|
Bisco Industries | 161 |
|
Buy Now | ||
DISTI #
AMP53426-1
|
Heilind Electronics | TERMINAL,PIDG PVF2 R 12-10 1/4 | Americas - 0 in Stock |
|
$1.2105 / $1.3013 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG PVF2 R 12-10 1/4 |
1121 In Stock |
|
$1.2100 / $2.5100 | Buy Now |
DISTI #
21775327
|
Verical | PIDG Ring Tongue Terminal 10-12AWG Copper Natural/Yellow Stripe 33.57mm Tin Lead Loose RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 | Americas - 1111 |
|
$1.1800 / $1.2500 | Buy Now |
|
Quest Components | 20 |
|
$1.3583 / $2.1732 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53426-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53426-1
TE Connectivity
TERMINAL,PIDG PVF2 R 12-10 1/4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |